



AMT332D-V | |
|---|---|
DigiKey Part Number | 102-6649-ND |
Manufacturer | |
Manufacturer Product Number | AMT332D-V |
Description | ENCODER INC COMMUTATION VERT CON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Commutation Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style Connector |
Output Type Commutation | Base Product Number |
Pulses per Revolution Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,36000 Kč | 1 400,36 Kč |
| 5 | 1 177,98800 Kč | 5 889,94 Kč |
| 10 | 1 093,47100 Kč | 10 934,71 Kč |
| 25 | 991,00480 Kč | 24 775,12 Kč |
| 50 | 919,98120 Kč | 45 999,06 Kč |
| 100 | 912,36310 Kč | 91 236,31 Kč |
| Unit Price without VAT: | 1 400,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 694,43560 Kč |



