
AMT253D-V | |
|---|---|
DigiKey Part Number | 2223-AMT253D-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT253D-V |
Description | ENCODER ABSOLUTE SPI VERT CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 14 SPI Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | 14 | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 550,70000 Kč | 1 550,70 Kč |
| 5 | 1 304,52200 Kč | 6 522,61 Kč |
| 10 | 1 210,91300 Kč | 12 109,13 Kč |
| 25 | 1 208,69520 Kč | 30 217,38 Kč |
| Unit Price without VAT: | 1 550,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 876,34700 Kč |



