Rotary Encoder Absolute 12 SPI Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT253C-V

DigiKey Part Number
2223-AMT253C-V-ND
Manufacturer
Manufacturer Product Number
AMT253C-V
Description
ENCODER ABSOLUTE SPI VERT CONN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 12 SPI Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
SPI
Pulses per Revolution
12
Voltage - Supply
3.8V ~ 5.5V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 486,66000 Kč1 486,66 Kč
51 250,59800 Kč6 252,99 Kč
101 160,87400 Kč11 608,74 Kč
251 149,64040 Kč28 741,01 Kč
Unit Price without VAT:1 486,66000 Kč
Unit Price with VAT:1 798,85860 Kč