
AMT253B-V | |
|---|---|
DigiKey Part Number | 2223-AMT253B-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT253B-V |
Description | ENCODER ABSOLUTE SPI VERT CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 14 SPI Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Absolute | Termination Style Connector |
Output Type SPI | Base Product Number |
Pulses per Revolution 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 650,65000 Kč | 1 650,65 Kč |
| 5 | 1 388,47200 Kč | 6 942,36 Kč |
| 10 | 1 288,83600 Kč | 12 888,36 Kč |
| 25 | 1 168,10200 Kč | 29 202,55 Kč |
| 50 | 1 108,95480 Kč | 55 447,74 Kč |
| Unit Price without VAT: | 1 650,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 997,28650 Kč |

