Rotary Encoder Absolute 14 SPI Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT252B-V

DigiKey Part Number
2223-AMT252B-V-ND
Manufacturer
Manufacturer Product Number
AMT252B-V
Description
ENCODER ABSOLUTE SPI R/A CONN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 14 SPI Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.8V ~ 5.5V
Manufacturer
Same Sky (Formerly CUI Devices)
Actuator Type
Hole for Shaft
Series
Detent
No
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Right Angle
Encoder Type
Absolute
Termination Style
Connector
Output Type
SPI
Base Product Number
Pulses per Revolution
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 650,65000 Kč1 650,65 Kč
51 388,47200 Kč6 942,36 Kč
101 288,83600 Kč12 888,36 Kč
251 168,10200 Kč29 202,55 Kč
501 108,95480 Kč55 447,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 650,65000 Kč
Unit Price with VAT:1 997,28650 Kč