
AMT222D-6000-S | |
|---|---|
DigiKey Part Number | 2223-AMT222D-6000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT222D-6000-S |
Description | AMT22 ABS 14BIT MULT SPI 6MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SPI User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Absolute | Orientation User Selectable |
Output Type SPI | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,12000 Kč | 1 572,12 Kč |
| 5 | 1 322,53800 Kč | 6 612,69 Kč |
| 10 | 1 227,64800 Kč | 12 276,48 Kč |
| 30 | 1 091,09100 Kč | 32 732,73 Kč |
| 50 | 1 046,75040 Kč | 52 337,52 Kč |
| Unit Price without VAT: | 1 572,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 902,26520 Kč |


