
AMT222A-8000-S | |
|---|---|
DigiKey Part Number | 2223-AMT222A-8000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT222A-8000-S |
Description | AMT22 ABS 12BIT SPI 8MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SPI User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Absolute | Orientation User Selectable |
Output Type SPI | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 394,90000 Kč | 1 394,90 Kč |
| 5 | 1 173,41000 Kč | 5 867,05 Kč |
| 10 | 1 089,22900 Kč | 10 892,29 Kč |
| 30 | 968,03567 Kč | 29 041,07 Kč |
| 50 | 916,41160 Kč | 45 820,58 Kč |
| 100 | 908,16350 Kč | 90 816,35 Kč |
| Unit Price without VAT: | 1 394,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 687,82900 Kč |


