New Product
Rotary Encoder Absolute SPI User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT222A-5000-S

DigiKey Part Number
2223-AMT222A-5000-S-ND
Manufacturer
Manufacturer Product Number
AMT222A-5000-S
Description
AMT22 ABS 12BIT SPI 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute SPI User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.8V ~ 5.5V
Manufacturer
Same Sky (Formerly CUI Devices)
Actuator Type
Hole for Shaft
Series
Detent
No
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount, Motors
Encoder Type
Absolute
Orientation
User Selectable
Output Type
SPI
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 394,90000 Kč1 394,90 Kč
51 173,41000 Kč5 867,05 Kč
101 089,22900 Kč10 892,29 Kč
30968,03567 Kč29 041,07 Kč
50916,41160 Kč45 820,58 Kč
100908,16350 Kč90 816,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 394,90000 Kč
Unit Price with VAT:1 687,82900 Kč