



AMT213F-V | |
|---|---|
DigiKey Part Number | 102-AMT213F-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT213F-V |
Description | ENCODER ABSOLUTE RS-485 R/A CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 16384 RS-485 Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT213F-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | RS-485 | |
Pulses per Revolution | 16384 | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,01000 Kč | 1 250,01 Kč |
| 5 | 1 051,45400 Kč | 5 257,27 Kč |
| 10 | 976,02900 Kč | 9 760,29 Kč |
| 25 | 935,72120 Kč | 23 393,03 Kč |
| Unit Price without VAT: | 1 250,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,51210 Kč |

