Rotary Encoder Incremental Programmable Voltage Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental Programmable Voltage Right Angle
Mounting the AMT13, AMT13A, AMT24, and AMT33 Modular Encoder Series

AMT13A3S-V

DigiKey Part Number
2223-AMT13A3S-V-ND
Manufacturer
Manufacturer Product Number
AMT13A3S-V
Description
ENC INCREM VOLTAGE RHT ANG CONN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental Programmable Voltage Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Same Sky (Formerly CUI Devices)
Actuator Type
Open Center
Series
Detent
No
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount, Motors
Encoder Type
Incremental
Orientation
Right Angle
Output Type
Voltage
Termination Style
Connector
Pulses per Revolution
Programmable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 243,29000 Kč1 243,29 Kč
51 045,82600 Kč5 229,13 Kč
10970,75900 Kč9 707,59 Kč
25879,78280 Kč21 994,57 Kč
50816,71720 Kč40 835,86 Kč
100792,14960 Kč79 214,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 243,29000 Kč
Unit Price with VAT:1 504,38090 Kč