


AMT13A2S-V | |
|---|---|
DigiKey Part Number | 2223-AMT13A2S-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT13A2S-V |
Description | ENC INCREM VOLTAGE VERT CONNECTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Voltage Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Vertical |
Output Type Voltage | Termination Style Connector |
Pulses per Revolution Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 243,29000 Kč | 1 243,29 Kč |
| 5 | 1 045,82600 Kč | 5 229,13 Kč |
| 10 | 970,75900 Kč | 9 707,59 Kč |
| 25 | 879,78280 Kč | 21 994,57 Kč |
| 50 | 816,71720 Kč | 40 835,86 Kč |
| 100 | 792,14960 Kč | 79 214,96 Kč |
| Unit Price without VAT: | 1 243,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 504,38090 Kč |

