



AMT133S-V | |
|---|---|
DigiKey Part Number | 102-6646-ND |
Manufacturer | |
Manufacturer Product Number | AMT133S-V |
Description | ENC INCREM VOLTAGE RHT ANG CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Voltage Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT133S-V Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Right Angle |
Output Type Voltage | Termination Style Connector |
Pulses per Revolution Programmable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 160,14000 Kč | 1 160,14 Kč |
| 5 | 975,90400 Kč | 4 879,52 Kč |
| 10 | 905,85400 Kč | 9 058,54 Kč |
| 25 | 820,96320 Kč | 20 524,08 Kč |
| 50 | 762,10140 Kč | 38 105,07 Kč |
| 100 | 729,68050 Kč | 72 968,05 Kč |
| Unit Price without VAT: | 1 160,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 403,76940 Kč |



