


AMT11A2S-V | |
|---|---|
DigiKey Part Number | 2223-AMT11A2S-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT11A2S-V |
Description | ENC CAP/INCRE VOLT RHT ANG CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Capacitive, Incremental Voltage Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Capacitive, Incremental | |
Output Type | Voltage | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,45000 Kč | 796,45 Kč |
| 5 | 670,00400 Kč | 3 350,02 Kč |
| 10 | 621,94000 Kč | 6 219,40 Kč |
| 25 | 563,63680 Kč | 14 090,92 Kč |
| 50 | 548,04780 Kč | 27 402,39 Kč |
| Unit Price without VAT: | 796,45000 Kč |
|---|---|
| Unit Price with VAT: | 963,70450 Kč |


