Rotary Encoder Incremental 500 CMOS Voltage Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT113S-0500-6000-S

DigiKey Part Number
2223-AMT113S-0500-6000-S-ND
Manufacturer
Manufacturer Product Number
AMT113S-0500-6000-S
Description
ENC INCR CMOS VOLT RHT ANG TERMI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 500 CMOS Voltage Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AMT113S-0500-6000-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Encoder Type
Incremental
Output Type
CMOS Voltage
Pulses per Revolution
500
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
6mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Right Angle
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1850,21000 Kč850,21 Kč
5715,15000 Kč3 575,75 Kč
10663,83100 Kč6 638,31 Kč
30592,14367 Kč17 764,31 Kč
Manufacturers Standard Package
Unit Price without VAT:850,21000 Kč
Unit Price with VAT:1 028,75410 Kč