
AMT112S-2048-8000-S | |
|---|---|
DigiKey Part Number | 2223-AMT112S-2048-8000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT112S-2048-8000-S |
Description | ENC INCR CMOS VOLT VERT TERM PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 CMOS Voltage Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112S-2048-8000-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | CMOS Voltage | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,21000 Kč | 850,21 Kč |
| 5 | 715,15000 Kč | 3 575,75 Kč |
| 10 | 663,83100 Kč | 6 638,31 Kč |
| 30 | 592,14367 Kč | 17 764,31 Kč |
| Unit Price without VAT: | 850,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 028,75410 Kč |

