
AMT112S-0500-5000-S | |
|---|---|
DigiKey Part Number | 2223-AMT112S-0500-5000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT112S-0500-5000-S |
Description | ENC INCR CMOS VOLT VERT TERM PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 500 CMOS Voltage Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112S-0500-5000-S Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 5mm Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Vertical |
Output Type CMOS Voltage | Termination Style Terminal Pins |
Pulses per Revolution 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,84000 Kč | 972,84 Kč |
| 5 | 818,46000 Kč | 4 092,30 Kč |
| 10 | 759,70800 Kč | 7 597,08 Kč |
| 30 | 675,15567 Kč | 20 254,67 Kč |
| 50 | 639,12880 Kč | 31 956,44 Kč |
| 100 | 593,32370 Kč | 59 332,37 Kč |
| 250 | 592,14360 Kč | 148 035,90 Kč |
| Unit Price without VAT: | 972,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,13640 Kč |

