


AMT112Q-V-0512 | |
|---|---|
DigiKey Part Number | AMT112Q-V-0512-ND |
Manufacturer | |
Manufacturer Product Number | AMT112Q-V-0512 |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 512 Quadrature Line Driver with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112Q-V-0512 Models |
Category | Pulses per Revolution 512 |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Supply 5V |
Series | Actuator Type 2mm ~ 8mm Open Center |
Packaging Box | Detent No |
Part Status Discontinued at DigiKey | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature Line Driver with Index (Incremental) | Termination Style Terminal Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,33000 Kč | 785,33 Kč |
| 10 | 739,13000 Kč | 7 391,30 Kč |
| 50 | 669,83620 Kč | 33 491,81 Kč |
| 100 | 646,73840 Kč | 64 673,84 Kč |
| Unit Price without VAT: | 785,33000 Kč |
|---|---|
| Unit Price with VAT: | 950,24930 Kč |



