Rotary Encoder Incremental 192 Quadrature Line Driver with Index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental 192 Quadrature Line Driver with Index (Incremental) Vertical
Absolute vs. Incremental Encoders – What’s the Difference?

AMT112Q-V-0192

DigiKey Part Number
AMT112Q-V-0192-ND
Manufacturer
Manufacturer Product Number
AMT112Q-V-0192
Description
ENC INCRE QUAD VERT TERMINAL PIN
Customer Reference
Detailed Description
Rotary Encoder Incremental 192 Quadrature Line Driver with Index (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
AMT112Q-V-0192 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
192
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Supply
5V
Series
Actuator Type
2mm ~ 8mm Open Center
Packaging
Box
Detent
No
Part Status
Active
Built in Switch
No
DigiKey Programmable
Not Verified
Mounting Type
Chassis Mount, Motors
Encoder Type
Incremental
Orientation
Vertical
Output Type
Quadrature Line Driver with Index (Incremental)
Termination Style
Terminal Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1785,33000 Kč785,33 Kč
10739,13000 Kč7 391,30 Kč
50669,83620 Kč33 491,81 Kč
100646,73840 Kč64 673,84 Kč
Manufacturers Standard Package
Unit Price without VAT:785,33000 Kč
Unit Price with VAT:950,24930 Kč