
AMT10E3-UNIQUE | |
|---|---|
DigiKey Part Number | 2223-AMT10E3-UNIQUE-ND |
Manufacturer | |
Manufacturer Product Number | AMT10E3-UNIQUE |
Description | ENCODER INC QUAD R/A TERM PINS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Quadrature with Index (Incremental) Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 463,30628 Kč | 115 826,57 Kč |
| Unit Price without VAT: | 463,30628 Kč |
|---|---|
| Unit Price with VAT: | 560,60060 Kč |


