
AMT102-D2048-I6350-S | |
|---|---|
DigiKey Part Number | 2223-AMT102-D2048-I6350-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT102-D2048-I6350-S |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 1/4" Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature with Index (Incremental) | Termination Style Terminal Pins |
Pulses per Revolution 2048 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,54000 Kč | 701,54 Kč |
| 5 | 590,08600 Kč | 2 950,43 Kč |
| 10 | 547,75400 Kč | 5 477,54 Kč |
| 30 | 486,76867 Kč | 14 603,06 Kč |
| 50 | 460,78440 Kč | 23 039,22 Kč |
| 100 | 427,74400 Kč | 42 774,40 Kč |
| 250 | 401,58676 Kč | 100 396,69 Kč |
| Unit Price without VAT: | 701,54000 Kč |
|---|---|
| Unit Price with VAT: | 848,86340 Kč |


