
AMT102-D1024-I8000-S | |
|---|---|
DigiKey Part Number | 2223-AMT102-D1024-I8000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT102-D1024-I8000-S |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,93000 Kč | 612,93 Kč |
| 5 | 515,62600 Kč | 2 578,13 Kč |
| 10 | 478,60700 Kč | 4 786,07 Kč |
| 30 | 425,32833 Kč | 12 759,85 Kč |
| 50 | 402,62820 Kč | 20 131,41 Kč |
| 100 | 401,58680 Kč | 40 158,68 Kč |
| Unit Price without VAT: | 612,93000 Kč |
|---|---|
| Unit Price with VAT: | 741,64530 Kč |




