Rotary Encoder Incremental 1024 Quadrature with Index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT102-D1024-I6350-S

DigiKey Part Number
2223-AMT102-D1024-I6350-S-ND
Manufacturer
Manufacturer Product Number
AMT102-D1024-I6350-S
Description
ENC INCRE QUAD VERT TERMINAL PIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 1024 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Encoder Type
Incremental
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1024
Voltage - Supply
3.6V ~ 5.5V
Actuator Type
1/4" Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1612,93000 Kč612,93 Kč
5515,62600 Kč2 578,13 Kč
10478,60700 Kč4 786,07 Kč
30425,32833 Kč12 759,85 Kč
50402,62820 Kč20 131,41 Kč
100401,58680 Kč40 158,68 Kč
Manufacturers Standard Package
Unit Price without VAT:612,93000 Kč
Unit Price with VAT:741,64530 Kč