
AF500-707005 | |
|---|---|
DigiKey Part Number | 102-5150-ND |
Manufacturer | |
Manufacturer Product Number | AF500-707005 |
Description | THERM PAD 70MMX70MM 1 SHEET=15PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 70.00mm x 70.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 70.00mm x 70.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,72000 Kč | 894,72 Kč |
| 10 | 791,83500 Kč | 7 918,35 Kč |
| 25 | 754,18080 Kč | 18 854,52 Kč |
| 50 | 726,85000 Kč | 36 342,50 Kč |
| 100 | 700,48490 Kč | 70 048,49 Kč |
| 250 | 667,04264 Kč | 166 760,66 Kč |
| Unit Price without VAT: | 894,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,61120 Kč |















