
AF100-204005 | |
|---|---|
DigiKey Part Number | 102-5133-ND |
Manufacturer | |
Manufacturer Product Number | AF100-204005 |
Description | THERM PAD 20MMX40MM 1 SHEET=90PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 20.00mm x 40.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 20.00mm x 40.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,13000 Kč | 234,13 Kč |
| 10 | 207,14500 Kč | 2 071,45 Kč |
| 25 | 197,30560 Kč | 4 932,64 Kč |
| 50 | 190,16620 Kč | 9 508,31 Kč |
| 100 | 183,28520 Kč | 18 328,52 Kč |
| 250 | 174,55720 Kč | 43 639,30 Kč |
| 500 | 168,22338 Kč | 84 111,69 Kč |
| 1 000 | 162,11296 Kč | 162 112,96 Kč |
| Unit Price without VAT: | 234,13000 Kč |
|---|---|
| Unit Price with VAT: | 283,29730 Kč |















