
ACZ16NBR1E-15KQD1-24C | |
|---|---|
DigiKey Part Number | 102-1783-ND |
Manufacturer | |
Manufacturer Product Number | ACZ16NBR1E-15KQD1-24C |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ACZ16NBR1E-15KQD1-24C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 5 | 47,24600 Kč | 236,23 Kč |
| 10 | 43,86500 Kč | 438,65 Kč |
| 25 | 39,75360 Kč | 993,84 Kč |
| 60 | 36,19350 Kč | 2 171,61 Kč |
| 120 | 33,59683 Kč | 4 031,62 Kč |
| 300 | 30,44780 Kč | 9 134,34 Kč |
| 540 | 28,58411 Kč | 15 435,42 Kč |
| 1 020 | 26,69628 Kč | 27 230,21 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |



