
ACZ16BR1E-20KQD1-24C | |
|---|---|
DigiKey Part Number | ACZ16BR1E-20KQD1-24C-ND |
Manufacturer | |
Manufacturer Product Number | ACZ16BR1E-20KQD1-24C |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 5 | 56,48400 Kč | 282,42 Kč |
| 10 | 52,45300 Kč | 524,53 Kč |
| 25 | 47,53960 Kč | 1 188,49 Kč |
| 60 | 43,27683 Kč | 2 596,61 Kč |
| 120 | 40,17092 Kč | 4 820,51 Kč |
| 300 | 36,40563 Kč | 10 921,69 Kč |
| 540 | 34,17735 Kč | 18 455,77 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

