
AC-R-C7-R EU | |
|---|---|
DigiKey Part Number | 2223-AC-R-C7-REU-ND |
Manufacturer | |
Manufacturer Product Number | AC-R-C7-R EU |
Description | AC CORD EUROPE RIGHT ANGLE, C7 F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/16, Right Angle To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16, Right Angle | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,55600 Kč | 575,56 Kč |
| 25 | 53,93960 Kč | 1 348,49 Kč |
| 50 | 51,36540 Kč | 2 568,27 Kč |
| 150 | 47,52967 Kč | 7 129,45 Kč |
| 300 | 45,26120 Kč | 13 578,36 Kč |
| 600 | 43,10085 Kč | 25 860,51 Kč |
| 1 050 | 41,43326 Kč | 43 504,92 Kč |
| 2 550 | 38,92058 Kč | 99 247,48 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |


