6.56' (2.00m) Power Cord Black CEE 7/16, Right Angle To IEC 320-C7, Right Angle H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-R-C7-FR EU

DigiKey Part Number
2223-AC-R-C7-FREU-ND
Manufacturer
Manufacturer Product Number
AC-R-C7-FR EU
Description
AC CORD EUROPE RIGHT ANGLE, C7 F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black CEE 7/16, Right Angle To IEC 320-C7, Right Angle H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/16, Right Angle
2nd Connector
IEC 320-C7, Right Angle
Number of Conductors
2
Cord Type
H03VVH2-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
2.5A
Operating Temperature
-15°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1059,59200 Kč595,92 Kč
2555,85480 Kč1 396,37 Kč
5053,17960 Kč2 658,98 Kč
15049,21233 Kč7 381,85 Kč
30046,86263 Kč14 058,79 Kč
60044,62600 Kč26 775,60 Kč
1 05042,89891 Kč45 043,86 Kč
2 55040,29796 Kč102 759,80 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč