
AC-C7-R-L EU | |
|---|---|
DigiKey Part Number | 2223-AC-C7-R-LEU-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-R-L EU |
Description | AC CORD EUROPE, C7 FOR C8 INLET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black CEE 7/16 To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16 | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,11800 Kč | 681,18 Kč |
| 25 | 63,84240 Kč | 1 596,06 Kč |
| 50 | 60,78920 Kč | 3 039,46 Kč |
| 100 | 57,88520 Kč | 5 788,52 Kč |
| 300 | 53,56590 Kč | 16 069,77 Kč |
| 500 | 51,66978 Kč | 25 834,89 Kč |
| 1 000 | 49,20503 Kč | 49 205,03 Kč |
| 2 500 | 46,12748 Kč | 115 318,70 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |


