Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS8801HXF5

DigiKey Part Number
3565-RS8801HXF5TR-ND - Tape & Reel (TR)
3565-RS8801HXF5CT-ND - Cut Tape (CT)
3565-RS8801HXF5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS8801HXF5
Description
IC GATE DRVR LOW-SIDE SOT23-5
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
8.5ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 716
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,83700 Kč58,37 Kč
255,20760 Kč130,19 Kč
1004,50200 Kč450,20 Kč
2504,16600 Kč1 041,50 Kč
5003,96358 Kč1 981,79 Kč
1 0003,79728 Kč3 797,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,59150 Kč10 774,50 Kč
6 0003,49078 Kč20 944,68 Kč
9 0003,44036 Kč30 963,24 Kč
15 0003,38447 Kč50 767,05 Kč
21 0003,35184 Kč70 388,64 Kč
30 0003,32043 Kč99 612,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč