


| RS8412XK | |
|---|---|
| DigiKey Part Number | 3565-RS8412XKTR-ND - Tape & Reel (TR) 3565-RS8412XKCT-ND - Cut Tape (CT) 3565-RS8412XKDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RS8412XK | 
| Description | IC CMOS 2 CIRCUIT 8SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RS8412XK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 0.67V/µs | |
| Gain Bandwidth Product | 1.2 MHz | |
| Current - Input Bias | 1 pA | |
| Voltage - Input Offset | 1.5 mV | |
| Current - Supply | 150µA (x2 Channels) | |
| Current - Output / Channel | 70 mA | |
| Voltage - Supply Span (Min) | 3 V | |
| Voltage - Supply Span (Max) | 36 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč | 
| 10 | 7,19900 Kč | 71,99 Kč | 
| 25 | 6,42480 Kč | 160,62 Kč | 
| 100 | 5,58220 Kč | 558,22 Kč | 
| 250 | 5,17904 Kč | 1 294,76 Kč | 
| 500 | 4,93644 Kč | 2 468,22 Kč | 
| 1 000 | 4,73669 Kč | 4 736,69 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 4,43678 Kč | 17 747,12 Kč | 
| 8 000 | 4,32536 Kč | 34 602,88 Kč | 
| 12 000 | 4,26955 Kč | 51 234,60 Kč | 
| 20 000 | 4,20769 Kč | 84 153,80 Kč | 
| 28 000 | 4,17158 Kč | 116 804,24 Kč | 
| 40 000 | 4,13682 Kč | 165 472,80 Kč | 
| Unit Price without VAT: | 10,19000 Kč | 
|---|---|
| Unit Price with VAT: | 12,32990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic