CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Operational Amplifiers And Comparators

RS6334PXP

DigiKey Part Number
3565-RS6334PXPTR-ND - Tape & Reel (TR)
3565-RS6334PXPCT-ND - Cut Tape (CT)
3565-RS6334PXPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6334PXP
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
85µA (x4 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,70900 Kč107,09 Kč
259,60880 Kč240,22 Kč
1008,41180 Kč841,18 Kč
2507,83980 Kč1 959,95 Kč
5007,49502 Kč3 747,51 Kč
1 0007,21113 Kč7 211,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,78535 Kč27 141,40 Kč
8 0006,62715 Kč53 017,20 Kč
12 0006,54789 Kč78 574,68 Kč
20 0006,46014 Kč129 202,80 Kč
28 0006,40884 Kč179 447,52 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč