CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifiers And Comparators

RS6332PXK

DigiKey Part Number
3565-RS6332PXKTR-ND - Tape & Reel (TR)
3565-RS6332PXKCT-ND - Cut Tape (CT)
3565-RS6332PXKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6332PXK
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
85µA (x2 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,47500 Kč74,75 Kč
256,68560 Kč167,14 Kč
1005,80800 Kč580,80 Kč
2505,39228 Kč1 348,07 Kč
5005,14032 Kč2 570,16 Kč
1 0004,93327 Kč4 933,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,62266 Kč18 490,64 Kč
8 0004,50720 Kč36 057,60 Kč
12 0004,44939 Kč53 392,68 Kč
20 0004,38534 Kč87 706,80 Kč
28 0004,34791 Kč121 741,48 Kč
40 0004,31188 Kč172 475,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč