


RS6332PXK | |
|---|---|
DigiKey Part Number | 3565-RS6332PXKTR-ND - Tape & Reel (TR) 3565-RS6332PXKCT-ND - Cut Tape (CT) 3565-RS6332PXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6332PXK |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 85µA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 100 | 5,80800 Kč | 580,80 Kč |
| 250 | 5,39228 Kč | 1 348,07 Kč |
| 500 | 5,14032 Kč | 2 570,16 Kč |
| 1 000 | 4,93327 Kč | 4 933,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,62266 Kč | 18 490,64 Kč |
| 8 000 | 4,50720 Kč | 36 057,60 Kč |
| 12 000 | 4,44939 Kč | 53 392,68 Kč |
| 20 000 | 4,38534 Kč | 87 706,80 Kč |
| 28 000 | 4,34791 Kč | 121 741,48 Kč |
| 40 000 | 4,31188 Kč | 172 475,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

