


RS6331KXF | |
|---|---|
DigiKey Part Number | 3565-RS6331KXFTR-ND - Tape & Reel (TR) 3565-RS6331KXFCT-ND - Cut Tape (CT) 3565-RS6331KXFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6331KXF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 80µA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 250 | 3,39244 Kč | 848,11 Kč |
| 500 | 3,22236 Kč | 1 611,18 Kč |
| 1 000 | 3,08251 Kč | 3 082,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90955 Kč | 8 728,65 Kč |
| 6 000 | 2,82490 Kč | 16 949,40 Kč |
| 9 000 | 2,78254 Kč | 25 042,86 Kč |
| 15 000 | 2,73558 Kč | 41 033,70 Kč |
| 21 000 | 2,70812 Kč | 56 870,52 Kč |
| 30 000 | 2,68174 Kč | 80 452,20 Kč |
| 75 000 | 2,62491 Kč | 196 868,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

