


RS624XP | |
|---|---|
DigiKey Part Number | 3565-RS624XPTR-ND - Tape & Reel (TR) 3565-RS624XPCT-ND - Cut Tape (CT) 3565-RS624XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS624XP |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.7V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 8,76880 Kč | 219,22 Kč |
| 100 | 7,66430 Kč | 766,43 Kč |
| 250 | 7,13680 Kč | 1 784,20 Kč |
| 500 | 6,81806 Kč | 3 409,03 Kč |
| 1 000 | 6,55579 Kč | 6 555,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,16239 Kč | 24 649,56 Kč |
| 8 000 | 6,01619 Kč | 48 129,52 Kč |
| 12 000 | 5,94296 Kč | 71 315,52 Kč |
| 20 000 | 5,86184 Kč | 117 236,80 Kč |
| 28 000 | 5,81447 Kč | 162 805,16 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

