


RS622XM | |
|---|---|
DigiKey Part Number | 3565-RS622XMTR-ND - Tape & Reel (TR) 3565-RS622XMCT-ND - Cut Tape (CT) 3565-RS622XMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS622XM |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 25 | 6,47560 Kč | 161,89 Kč |
| 100 | 5,62120 Kč | 562,12 Kč |
| 250 | 5,21424 Kč | 1 303,56 Kč |
| 500 | 4,96812 Kč | 2 484,06 Kč |
| 1 000 | 4,76613 Kč | 4 766,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,46265 Kč | 17 850,60 Kč |
| 8 000 | 4,34992 Kč | 34 799,36 Kč |
| 12 000 | 4,29346 Kč | 51 521,52 Kč |
| 20 000 | 4,23090 Kč | 84 618,00 Kč |
| 28 000 | 4,19433 Kč | 117 441,24 Kč |
| 40 000 | 4,15916 Kč | 166 366,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

