

RS621KXF | |
|---|---|
DigiKey Part Number | 3565-RS621KXFTR-ND - Tape & Reel (TR) 3565-RS621KXFCT-ND - Cut Tape (CT) 3565-RS621KXFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS621KXF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.7V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 5,89500 Kč | 58,95 Kč |
| 25 | 5,24080 Kč | 131,02 Kč |
| 100 | 4,53680 Kč | 453,68 Kč |
| 250 | 4,19848 Kč | 1 049,62 Kč |
| 500 | 3,99562 Kč | 1 997,81 Kč |
| 1 000 | 3,82793 Kč | 3 827,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62116 Kč | 10 863,48 Kč |
| 6 000 | 3,51992 Kč | 21 119,52 Kč |
| 9 000 | 3,46924 Kč | 31 223,16 Kč |
| 15 000 | 3,41308 Kč | 51 196,20 Kč |
| 21 000 | 3,38026 Kč | 70 985,46 Kč |
| 30 000 | 3,34869 Kč | 100 460,70 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |

