


RS550YTQC16 | |
|---|---|
DigiKey Part Number | 3565-RS550YTQC16TR-ND - Tape & Reel (TR) 3565-RS550YTQC16CT-ND - Cut Tape (CT) 3565-RS550YTQC16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS550YTQC16 |
Description | IC ISOLATION SWITCH 4PST 16QFN |
Customer Reference | |
Detailed Description | Audio, Telecommunications Switch IC 1 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio, Telecommunications | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | 4PST | |
Number of Channels | 1 | |
On-State Resistance (Max) | 500mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.6V ~ 3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 200MHz | |
Features | Isolation | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 100 | 11,82190 Kč | 1 182,19 Kč |
| 250 | 11,05420 Kč | 2 763,55 Kč |
| 500 | 10,59224 Kč | 5 296,12 Kč |
| 1 000 | 10,28062 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,56824 Kč | 47 841,20 Kč |
| 10 000 | 9,36908 Kč | 93 690,80 Kč |
| 15 000 | 9,26929 Kč | 139 039,35 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

