Comparator Standard (General Purpose) Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS393XK

DigiKey Part Number
3565-RS393XKTR-ND - Tape & Reel (TR)
3565-RS393XKCT-ND - Cut Tape (CT)
3565-RS393XKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS393XK
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
3.5mV @ 5V
Current - Input Bias (Max)
10pA @ 5V
Current - Output (Typ)
27mA @ 1.5V
Current - Quiescent (Max)
100µA
CMRR, PSRR (Typ)
70dB CMRR, 70dB PSRR
Propagation Delay (Max)
205ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 971
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,04000 Kč50,40 Kč
254,47680 Kč111,92 Kč
1003,85730 Kč385,73 Kč
2503,56380 Kč890,95 Kč
5003,38614 Kč1 693,07 Kč
1 0003,24020 Kč3 240,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,02130 Kč12 085,20 Kč
8 0002,93990 Kč23 519,20 Kč
12 0002,89916 Kč34 789,92 Kč
20 0002,85401 Kč57 080,20 Kč
28 0002,82761 Kč79 173,08 Kč
40 0002,80223 Kč112 089,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč