CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifiers And Comparators

RS358AXM

DigiKey Part Number
3565-RS358AXMTR-ND - Tape & Reel (TR)
3565-RS358AXMCT-ND - Cut Tape (CT)
3565-RS358AXMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS358AXM
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
120µA (x2 Channels)
Current - Output / Channel
130 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,95000 Kč5,95 Kč
104,02400 Kč40,24 Kč
253,56440 Kč89,11 Kč
1003,06330 Kč306,33 Kč
2502,82348 Kč705,87 Kč
5002,67854 Kč1 339,27 Kč
1 0002,55905 Kč2 559,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,37986 Kč9 519,44 Kč
8 0002,31328 Kč18 506,24 Kč
12 0002,27996 Kč27 359,52 Kč
20 0002,24301 Kč44 860,20 Kč
28 0002,22143 Kč62 200,04 Kč
40 0002,20065 Kč88 026,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,95000 Kč
Unit Price with VAT:7,19950 Kč