CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifiers And Comparators

RS358AXK

DigiKey Part Number
3565-RS358AXKTR-ND - Tape & Reel (TR)
3565-RS358AXKCT-ND - Cut Tape (CT)
3565-RS358AXKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS358AXK
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
60µA (x2 Channels)
Current - Output / Channel
54 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,11600 Kč41,16 Kč
253,64520 Kč91,13 Kč
1003,13290 Kč313,29 Kč
2502,88764 Kč721,91 Kč
5002,73940 Kč1 369,70 Kč
1 0002,61719 Kč2 617,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,43393 Kč9 735,72 Kč
8 0002,36585 Kč18 926,80 Kč
12 0002,33176 Kč27 981,12 Kč
20 0002,29397 Kč45 879,40 Kč
28 0002,27190 Kč63 613,20 Kč
40 0002,25065 Kč90 026,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč