


RS324AXP | |
|---|---|
DigiKey Part Number | 3565-RS324AXPTR-ND - Tape & Reel (TR) 3565-RS324AXPCT-ND - Cut Tape (CT) 3565-RS324AXPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS324AXP |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 60µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 54 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 100 | 3,60120 Kč | 360,12 Kč |
| 250 | 3,32356 Kč | 830,89 Kč |
| 500 | 3,15558 Kč | 1 577,79 Kč |
| 1 000 | 3,01720 Kč | 3 017,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,80990 Kč | 11 239,60 Kč |
| 8 000 | 2,73284 Kč | 21 862,72 Kč |
| 12 000 | 2,69424 Kč | 32 330,88 Kč |
| 20 000 | 2,65149 Kč | 53 029,80 Kč |
| 28 000 | 2,62649 Kč | 73 541,72 Kč |
| 40 000 | 2,60247 Kč | 104 098,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

