Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
Linear Regulator

RS3236-ADJCYF5

DigiKey Part Number
3565-RS3236-ADJCYF5TR-ND - Tape & Reel (TR)
3565-RS3236-ADJCYF5CT-ND - Cut Tape (CT)
3565-RS3236-ADJCYF5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3236-ADJCYF5
Description
IC REG LIN POS ADJ 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
74dB ~ 70dB (217Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.21V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 839
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,27600 Kč32,76 Kč
252,88920 Kč72,23 Kč
1002,47150 Kč247,15 Kč
2502,26948 Kč567,37 Kč
5002,14810 Kč1 074,05 Kč
1 0002,04793 Kč2 047,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92454 Kč5 773,62 Kč
6 0001,86410 Kč11 184,60 Kč
9 0001,83380 Kč16 504,20 Kč
15 0001,80027 Kč27 004,05 Kč
21 0001,78066 Kč37 393,86 Kč
30 0001,76182 Kč52 854,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč