


RS3236-ADJCYF5 | |
|---|---|
DigiKey Part Number | 3565-RS3236-ADJCYF5TR-ND - Tape & Reel (TR) 3565-RS3236-ADJCYF5CT-ND - Cut Tape (CT) 3565-RS3236-ADJCYF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3236-ADJCYF5 |
Description | IC REG LIN POS ADJ 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 74dB ~ 70dB (217Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.21V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47150 Kč | 247,15 Kč |
| 250 | 2,26948 Kč | 567,37 Kč |
| 500 | 2,14810 Kč | 1 074,05 Kč |
| 1 000 | 2,04793 Kč | 2 047,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92454 Kč | 5 773,62 Kč |
| 6 000 | 1,86410 Kč | 11 184,60 Kč |
| 9 000 | 1,83380 Kč | 16 504,20 Kč |
| 15 000 | 1,80027 Kč | 27 004,05 Kč |
| 21 000 | 1,78066 Kč | 37 393,86 Kč |
| 30 000 | 1,76182 Kč | 52 854,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

