


RS3236-3.3YF5 | |
|---|---|
DigiKey Part Number | 3565-RS3236-3.3YF5TR-ND - Tape & Reel (TR) 3565-RS3236-3.3YF5CT-ND - Cut Tape (CT) 3565-RS3236-3.3YF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3236-3.3YF5 |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 74dB ~ 70dB (217Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,37680 Kč | 59,42 Kč |
| 100 | 2,02630 Kč | 202,63 Kč |
| 250 | 1,85708 Kč | 464,27 Kč |
| 500 | 1,75502 Kč | 877,51 Kč |
| 1 000 | 1,67102 Kč | 1 671,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56743 Kč | 4 702,29 Kč |
| 6 000 | 1,51669 Kč | 9 100,14 Kč |
| 9 000 | 1,49128 Kč | 13 421,52 Kč |
| 15 000 | 1,46311 Kč | 21 946,65 Kč |
| 21 000 | 1,44667 Kč | 30 380,07 Kč |
| 30 000 | 1,43083 Kč | 42 924,90 Kč |
| 75 000 | 1,39676 Kč | 104 757,00 Kč |
| 150 000 | 1,37624 Kč | 206 436,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

