


RS3236-3.0YF5 | |
|---|---|
DigiKey Part Number | 3565-RS3236-3.0YF5TR-ND - Tape & Reel (TR) 3565-RS3236-3.0YF5CT-ND - Cut Tape (CT) 3565-RS3236-3.0YF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3236-3.0YF5 |
Description | IC REG LINEAR 3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 74dB ~ 70dB (217Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,08320 Kč | 52,08 Kč |
| 100 | 1,77220 Kč | 177,22 Kč |
| 250 | 1,62104 Kč | 405,26 Kč |
| 500 | 1,53034 Kč | 765,17 Kč |
| 1 000 | 1,45558 Kč | 1 455,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36319 Kč | 4 089,57 Kč |
| 6 000 | 1,31798 Kč | 7 907,88 Kč |
| 9 000 | 1,29534 Kč | 11 658,06 Kč |
| 15 000 | 1,27028 Kč | 19 054,20 Kč |
| 21 000 | 1,25563 Kč | 26 368,23 Kč |
| 30 000 | 1,24153 Kč | 37 245,90 Kč |
| 75 000 | 1,21119 Kč | 90 839,25 Kč |
| 150 000 | 1,19290 Kč | 178 935,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

