


| RS3236-2.5YF5 | |
|---|---|
| DigiKey Part Number | 3565-RS3236-2.5YF5TR-ND - Tape & Reel (TR) 3565-RS3236-2.5YF5CT-ND - Cut Tape (CT) 3565-RS3236-2.5YF5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RS3236-2.5YF5 | 
| Description | IC REG LINEAR 2.5V 500MA SOT23-5 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 7.5V | |
| Voltage - Output (Min/Fixed) | 2.5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | - | |
| Current - Output | ||
| Current - Quiescent (Iq) | 40 µA | |
| PSRR | 74dB ~ 70dB (217Hz ~ 1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč | 
| 10 | 2,68400 Kč | 26,84 Kč | 
| 25 | 2,35520 Kč | 58,88 Kč | 
| 100 | 2,00780 Kč | 200,78 Kč | 
| 250 | 1,84008 Kč | 460,02 Kč | 
| 500 | 1,73896 Kč | 869,48 Kč | 
| 1 000 | 1,65574 Kč | 1 655,74 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,55310 Kč | 4 659,30 Kč | 
| 6 000 | 1,50282 Kč | 9 016,92 Kč | 
| 9 000 | 1,47764 Kč | 13 298,76 Kč | 
| 15 000 | 1,44973 Kč | 21 745,95 Kč | 
| 21 000 | 1,43344 Kč | 30 102,24 Kč | 
| 30 000 | 1,41775 Kč | 42 532,50 Kč | 
| 75 000 | 1,38399 Kč | 103 799,25 Kč | 
| 150 000 | 1,36366 Kč | 204 549,00 Kč | 
| Unit Price without VAT: | 3,95000 Kč | 
|---|---|
| Unit Price with VAT: | 4,77950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic