Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Linear Regulator

RS3236-1.8YF5

DigiKey Part Number
3565-RS3236-1.8YF5TR-ND - Tape & Reel (TR)
3565-RS3236-1.8YF5CT-ND - Cut Tape (CT)
3565-RS3236-1.8YF5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3236-1.8YF5
Description
IC REG LINEAR 1.8V 500MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
74dB ~ 70dB (217Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,70900 Kč27,09 Kč
252,37680 Kč59,42 Kč
1002,02630 Kč202,63 Kč
2501,85708 Kč464,27 Kč
5001,75502 Kč877,51 Kč
1 0001,67102 Kč1 671,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56743 Kč4 702,29 Kč
6 0001,51669 Kč9 100,14 Kč
9 0001,49128 Kč13 421,52 Kč
15 0001,46311 Kč21 946,65 Kč
21 0001,44667 Kč30 380,07 Kč
30 0001,43083 Kč42 924,90 Kč
75 0001,39676 Kč104 757,00 Kč
150 0001,37624 Kč206 436,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč