Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Linear Regulator

RS3221-3.3YF5

DigiKey Part Number
3565-RS3221-3.3YF5TR-ND - Tape & Reel (TR)
3565-RS3221-3.3YF5CT-ND - Cut Tape (CT)
3565-RS3221-3.3YF5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3221-3.3YF5
Description
IC REG LINEAR 3.3V 200MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 200mA
Current - Output
PSRR
48dB ~ 36dB (217Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,61200 Kč36,12 Kč
253,19160 Kč79,79 Kč
1002,73180 Kč273,18 Kč
2502,51220 Kč628,05 Kč
5002,38076 Kč1 190,38 Kč
1 0002,27219 Kč2 272,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,13816 Kč6 414,48 Kč
6 0002,07254 Kč12 435,24 Kč
9 0002,03968 Kč18 357,12 Kč
15 0002,00327 Kč30 049,05 Kč
21 0001,98198 Kč41 621,58 Kč
30 0001,96153 Kč58 845,90 Kč
75 0001,91747 Kč143 810,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč